A759SZ826M2EAAE150 | ||
---|---|---|
DigiKey Part Number | 399-14163-ND | |
Manufacturer | ||
Manufacturer Product Number | A759SZ826M2EAAE150 | |
Description | CAP ALUM POLY 82UF 20% 250V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 82 µF 250 V Aluminum - Polymer Capacitors Radial, Can 150mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759SZ826M2EAAE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.27000 | ¥103.27 |
10 | ¥95.56500 | ¥955.65 |
50 | ¥82.65000 | ¥4,132.50 |
100 | ¥74.38570 | ¥7,438.57 |
500 | ¥68.70320 | ¥34,351.60 |
1,000 | ¥64.57062 | ¥64,570.62 |