A759MS825M2EAAE458 | ||
---|---|---|
DigiKey Part Number | 399-14135-ND | |
Manufacturer | ||
Manufacturer Product Number | A759MS825M2EAAE458 | |
Description | CAP ALUM POLY 8.2UF 20% 250V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 8.2 µF 250 V Aluminum - Polymer Capacitors Radial, Can 458mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759MS825M2EAAE458 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 8.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 458mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 47.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥15.95100 | ¥159.51 |
50 | ¥14.65200 | ¥732.60 |
100 | ¥12.14900 | ¥1,214.90 |
500 | ¥9.76798 | ¥4,883.99 |
1,000 | ¥8.54700 | ¥8,547.00 |
2,500 | ¥8.24172 | ¥20,604.30 |
5,000 | ¥7.93649 | ¥39,682.45 |