VS-12CDU06HM3/I | ||
---|---|---|
DigiKey Part Number | 112-VS-12CDU06HM3/ITR-ND - Tape & Reel (TR) 112-VS-12CDU06HM3/ICT-ND - Cut Tape (CT) 112-VS-12CDU06HM3/IDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-12CDU06HM3/I | |
Description | DIODE ARRAY GP 600V 6A TO263AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 6A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature - Junction | 175°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥10.52400 | ¥105.24 |
100 | ¥8.18390 | ¥818.39 |
500 | ¥6.93658 | ¥3,468.29 |
1,000 | ¥5.65066 | ¥5,650.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.31937 | ¥10,638.74 |
6,000 | ¥5.06607 | ¥30,396.42 |
10,000 | ¥4.83225 | ¥48,322.50 |