



MPT-04-6.30-03-L-V | |
|---|---|
DigiKey Part Number | SAM9729-ND |
Manufacturer | |
Manufacturer Product Number | MPT-04-6.30-03-L-V |
Description | CONN HDR 4POS 5.00MM PCB SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MPT-04-6.30-03-L-V Models |
Category | Features Board Guide, Latch Lock |
Manufacturer Samtec Inc. | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 4 | Voltage Rating 812 V |
Pitch 0.197" (5.00mm) | Current Rating (Amps) 30 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.77000 | ¥40.77 |
| 25 | ¥36.87760 | ¥921.94 |
| 50 | ¥34.26260 | ¥1,713.13 |
| 100 | ¥32.63340 | ¥3,263.34 |
| 500 | ¥27.12558 | ¥13,562.79 |
| 1,000 | ¥26.96019 | ¥26,960.19 |











