A759KS
Capacitors | Aluminum - Polymer Capacitors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
A759KS107M1VAAE031 CAP ALUM POLY 100UF 20% 35V T/H | CAP ALUM POLY 100UF 20% 35V T/H | 5,124 | Bulk | - | |
A759KS107M1EAAE025 CAP ALUM POLY 100UF 20% 25V T/H | CAP ALUM POLY 100UF 20% 25V T/H | 4,713 | Bulk | - | |
A759KS476M1JAAE068 CAP ALUM POLY 47UF 20% 63V T/H | CAP ALUM POLY 47UF 20% 63V T/H | 5,353 | Bulk | - | |
A759KS106M2CAAE110 CAP ALUM POLY 10UF 20% 160V T/H | CAP ALUM POLY 10UF 20% 160V T/H | 9,019 | Bulk | - | |
A759KS335M2EAAE512 CAP ALUM POLY 3.3UF 20% 250V T/H | CAP ALUM POLY 3.3UF 20% 250V T/H | 1,170 | Bulk | - | |
A759KS475M2EAAE496 CAP ALUM POLY 4.7UF 20% 250V T/H | CAP ALUM POLY 4.7UF 20% 250V T/H | 9,149 | Bulk | - | |
A759KS476M1KAAE045 CAP ALUM POLY 47UF 20% 80V T/H | CAP ALUM POLY 47UF 20% 80V T/H | 2,675 | Bulk | - | |
A759KS157M1EAAE025 CAP ALUM POLY 150UF 20% 25V T/H | CAP ALUM POLY 150UF 20% 25V T/H | 4,810 | Bulk | - | |
A759KS396M1HAAE042 CAP ALUM POLY 39UF 20% 50V T/H | CAP ALUM POLY 39UF 20% 50V T/H | 4,431 | Bulk | - | |
A759KS687M0JAAE014 CAP ALUM POLY 680UF 20% 6.3V T/H | CAP ALUM POLY 680UF 20% 6.3V T/H | 3,779 | Bulk | - | |
A759KS227M1EAAE025 CAP ALUM POLY 220UF 20% 25V T/H | CAP ALUM POLY 220UF 20% 25V T/H | 3,118 | Bulk | - | |
A759KS336M1KAAE055 CAP ALUM POLY 33UF 20% 80V T/H | CAP ALUM POLY 33UF 20% 80V T/H | 5,138 | Bulk | - | |
A759KS156M2AAAE052 CAP ALUM POLY 15UF 20% 100V T/H | CAP ALUM POLY 15UF 20% 100V T/H | 4,820 | Bulk | - | |
A759KS337M1CAAE015 CAP ALUM POLY 330UF 20% 16V T/H | CAP ALUM POLY 330UF 20% 16V T/H | 547 | Bulk | - | |
A759KS477M1AAAE014 CAP ALUM POLY 470UF 20% 10V T/H | CAP ALUM POLY 470UF 20% 10V T/H | 989 | Bulk | - |