A759KS477M1AAAE014 | ||
---|---|---|
DigiKey Part Number | 399-A759KS477M1AAAE014-ND | |
Manufacturer | ||
Manufacturer Product Number | A759KS477M1AAAE014 | |
Description | CAP ALUM POLY 470UF 20% 10V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759KS477M1AAAE014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 242.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.844 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.52000 | ¥25.20 |
50 | ¥2.12120 | ¥106.06 |
100 | ¥1.72720 | ¥172.72 |
500 | ¥1.43960 | ¥719.80 |
1,000 | ¥1.33402 | ¥1,334.02 |