A759KS396M1HAAE042 | ||
---|---|---|
DigiKey Part Number | 399-16569-ND | |
Manufacturer | ||
Manufacturer Product Number | A759KS396M1HAAE042 | |
Description | CAP ALUM POLY 39UF 20% 50V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 39 µF 50 V Aluminum - Polymer Capacitors Radial, Can 42mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759KS396M1HAAE042 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 42mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 81.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.63 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥7.82400 | ¥78.24 |
500 | ¥4.66702 | ¥2,333.51 |
1,000 | ¥4.11797 | ¥4,117.97 |
5,000 | ¥3.70614 | ¥18,530.70 |
10,000 | ¥3.56888 | ¥35,688.80 |