A759KS476M1KAAE045 | ||
---|---|---|
DigiKey Part Number | 399-15642-ND | |
Manufacturer | ||
Manufacturer Product Number | A759KS476M1KAAE045 | |
Description | CAP ALUM POLY 47UF 20% 80V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759KS476M1KAAE045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 108.15 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.163 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥14.53900 | ¥145.39 |
500 | ¥8.90172 | ¥4,450.86 |
1,000 | ¥7.78895 | ¥7,788.95 |
5,000 | ¥7.23263 | ¥36,163.15 |
10,000 | ¥7.09353 | ¥70,935.30 |