PB5010-E3/45 | ||
---|---|---|
DigiKey Part Number | PB5010-E3/45GI-ND | |
Manufacturer | ||
Manufacturer Product Number | PB5010-E3/45 | |
Description | BRIDGE RECT 1P 1KV 4.5A PB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole isoCINK+™ PB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 22.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, PB | |
Supplier Device Package | isoCINK+™ PB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
20 | ¥21.00750 | ¥420.15 |
100 | ¥16.99660 | ¥1,699.66 |
500 | ¥16.62392 | ¥8,311.96 |