A759KS106M2CAAE110 | ||
---|---|---|
DigiKey Part Number | 399-14157-ND | |
Manufacturer | ||
Manufacturer Product Number | A759KS106M2CAAE110 | |
Description | CAP ALUM POLY 10UF 20% 160V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF 160 V Aluminum - Polymer Capacitors Radial, Can 110mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759KS106M2CAAE110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | 110mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 67.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥9.56400 | ¥95.64 |
500 | ¥5.70304 | ¥2,851.52 |
1,000 | ¥5.03208 | ¥5,032.08 |
5,000 | ¥4.52887 | ¥22,644.35 |
10,000 | ¥4.36113 | ¥43,611.30 |