A759MS107M1HAAE031 | ||
---|---|---|
DigiKey Part Number | 399-16571-ND | |
Manufacturer | ||
Manufacturer Product Number | A759MS107M1HAAE031 | |
Description | CAP ALUM POLY 100UF 20% 50V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can 31mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759MS107M1HAAE031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 31mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 141.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.83 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.25000 | ¥16.25 |
10 | ¥12.49500 | ¥124.95 |
50 | ¥11.48160 | ¥574.08 |
250 | ¥8.61160 | ¥2,152.90 |
500 | ¥7.65472 | ¥3,827.36 |
1,000 | ¥6.69784 | ¥6,697.84 |
2,500 | ¥6.45862 | ¥16,146.55 |
5,000 | ¥6.21940 | ¥31,097.00 |