OP07CSZ-REEL7 | ||
---|---|---|
DigiKey Part Number | OP07CSZ-REEL7TR-ND - Tape & Reel (TR) OP07CSZ-REEL7CT-ND - Cut Tape (CT) OP07CSZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OP07CSZ-REEL7 | |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | OP07CSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 600 kHz | |
Current - Input Bias | 1.8 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥16.26300 | ¥162.63 |
25 | ¥15.33840 | ¥383.46 |
100 | ¥13.06930 | ¥1,306.93 |
250 | ¥12.27132 | ¥3,067.83 |
500 | ¥10.73750 | ¥5,368.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.89672 | ¥8,896.72 |
2,000 | ¥8.28315 | ¥16,566.30 |
5,000 | ¥7.97637 | ¥39,881.85 |
10,000 | ¥7.66958 | ¥76,695.80 |