
OPA4191IRUMR | |
|---|---|
DigiKey Part Number | 296-OPA4191IRUMRTR-ND - Tape & Reel (TR) 296-OPA4191IRUMRCT-ND - Cut Tape (CT) 296-OPA4191IRUMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4191IRUMR |
Description | IC CMOS 4 CIRCUIT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA4191IRUMR Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 140µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7.5V/µs | Package / Case 16-WQFN Exposed Pad |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 16-WQFN (4x4) |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.94000 | ¥51.94 |
| 10 | ¥39.81200 | ¥398.12 |
| 25 | ¥36.79480 | ¥919.87 |
| 100 | ¥33.47360 | ¥3,347.36 |
| 250 | ¥32.26556 | ¥8,066.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥29.17972 | ¥87,539.16 |











