



CONMMCX002-SMD-T | |
|---|---|
DigiKey Part Number | 343-CONMMCX002-SMD-TTR-ND - Tape & Reel (TR) 343-CONMMCX002-SMD-TCT-ND - Cut Tape (CT) 343-CONMMCX002-SMD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CONMMCX002-SMD-T |
Description | CON MMCX RCPT R/A 50 OHM SMD T&R |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONMMCX002-SMD-T Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 750 V |
Mounting Type Surface Mount, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.34000 | ¥31.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,750 | ¥25.63699 | ¥44,864.73 |











