
A758BG106M1EAAE070 | |
|---|---|
DigiKey Part Number | 399-A758BG106M1EAAE070-ND |
Manufacturer | |
Manufacturer Product Number | A758BG106M1EAAE070 |
Description | CAP ALUM POLY 10UF 20% 25V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 70mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A758BG106M1EAAE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 37.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.43100 | ¥24.31 |
| 50 | ¥1.84740 | ¥92.37 |
| 100 | ¥1.65720 | ¥165.72 |
| 500 | ¥1.29748 | ¥648.74 |
| 1,000 | ¥1.18344 | ¥1,183.44 |
| 3,000 | ¥1.05863 | ¥3,175.89 |
| 5,000 | ¥1.01304 | ¥5,065.20 |










