



PCR1H121MCL2GS | |
|---|---|
DigiKey Part Number | 493-13772-2-ND - Tape & Reel (TR) 493-13772-1-ND - Cut Tape (CT) 493-13772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1H121MCL2GS |
Description | CAP ALUM POLY 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1H121MCL2GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.71000 | ¥26.71 |
| 10 | ¥17.92100 | ¥179.21 |
| 50 | ¥14.26240 | ¥713.12 |
| 100 | ¥13.10630 | ¥1,310.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥11.34748 | ¥4,538.99 |
| 800 | ¥10.68421 | ¥8,547.37 |
| 1,200 | ¥10.34969 | ¥12,419.63 |
| 2,000 | ¥9.97688 | ¥19,953.76 |
| 2,800 | ¥9.75786 | ¥27,322.01 |
| 4,000 | ¥9.54626 | ¥38,185.04 |











