G05P06L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: ¥4.88000
Datasheet
P-Channel 60 V 5A (Tc) 2.6W (Tc) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G05P06L

DigiKey Part Number
3141-G05P06LCT-ND - Cut Tape (CT)
3141-G05P06LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G05P06L
Description
P60V,RD(MAX)<120M@-10V,RD(MAX)<1
Customer Reference
Detailed Description
P-Channel 60 V 5A (Tc) 2.6W (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
80mOhm @ 4A, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Packaging
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1376 pF @ 50 V
FET Type
Power Dissipation (Max)
2.6W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSM3J351R,LFToshiba Semiconductor and Storage0SSM3J351RLFCT-ND¥4.88000Similar
In-Stock: 0
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.32500¥33.25
100¥2.12290¥212.29
500¥1.60422¥802.11
1,000¥1.43691¥1,436.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.