ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_B/ABM_W Series
Abracon: Who We Are Today

ABM3B-16.000MHZ-10-1-U-T

DigiKey Part Number
300-8206-2-ND - Tape & Reel (TR)
300-8206-1-ND - Cut Tape (CT)
300-8206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-16.000MHZ-10-1-U-T
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-16.000MHZ-10-1-U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,644
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥5.24300¥52.43
25¥4.95840¥123.96
50¥4.75160¥237.58
100¥4.52090¥452.09
250¥4.30772¥1,076.93
500¥4.12944¥2,064.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.36484¥3,364.84
2,000¥3.22571¥6,451.42
3,000¥3.14705¥9,441.15
5,000¥3.05067¥15,253.35
7,000¥2.98885¥20,921.95
10,000¥2.92693¥29,269.30
Manufacturers Standard Package