
A759KR227M1VAAE024 | |
|---|---|
DigiKey Part Number | 399-A759KR227M1VAAE024-ND |
Manufacturer | |
Manufacturer Product Number | A759KR227M1VAAE024 |
Description | CAP ALUM POLY 220UF 20% 35V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759KR227M1VAAE024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.12600 | ¥41.26 |
| 50 | ¥3.16380 | ¥158.19 |
| 100 | ¥2.83480 | ¥283.48 |
| 500 | ¥2.26632 | ¥1,133.16 |
| 1,000 | ¥2.08721 | ¥2,087.21 |
| 2,500 | ¥1.89589 | ¥4,739.73 |
| 5,000 | ¥1.77931 | ¥8,896.55 |










