
RN1105MFV,L3F(CT | |
|---|---|
DigiKey Part Number | 264-RN1105MFVL3F(TR-ND - Tape & Reel (TR) 264-RN1105MFVL3F(CT-ND - Cut Tape (CT) 264-RN1105MFVL3F(DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1105MFV,L3F(CT |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.79400 | ¥7.94 |
| 100 | ¥0.49040 | ¥49.04 |
| 500 | ¥0.35542 | ¥177.71 |
| 1,000 | ¥0.31168 | ¥311.68 |
| 2,000 | ¥0.27463 | ¥549.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.21050 | ¥1,684.00 |
| 16,000 | ¥0.18894 | ¥3,023.04 |
| 24,000 | ¥0.17794 | ¥4,270.56 |
| 40,000 | ¥0.16557 | ¥6,622.80 |
| 56,000 | ¥0.15824 | ¥8,861.44 |
| 80,000 | ¥0.15112 | ¥12,089.60 |
| 200,000 | ¥0.13547 | ¥27,094.00 |
| 400,000 | ¥0.12580 | ¥50,320.00 |










