
LM2903BIDDFR | |
|---|---|
DigiKey Part Number | 296-LM2903BIDDFRTR-ND - Tape & Reel (TR) 296-LM2903BIDDFRCT-ND - Cut Tape (CT) 296-LM2903BIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903BIDDFR |
Description | IC COMPARATOR 2 GEN PUR TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM2903BIDDFR Models |
Category | Current - Input Bias (Max) 0.025µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 21mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 600µA |
Part Status Active | Propagation Delay (Max) 1µs (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Supplier Device Package TSOT-23-8 |
Voltage - Input Offset (Max) 2.5mV @ 36V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.45600 | ¥14.56 |
| 25 | ¥1.28680 | ¥32.17 |
| 100 | ¥1.10070 | ¥110.07 |
| 250 | ¥1.01224 | ¥253.06 |
| 500 | ¥0.95932 | ¥479.66 |
| 1,000 | ¥0.91549 | ¥915.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.86140 | ¥2,584.20 |
| 6,000 | ¥0.83495 | ¥5,009.70 |
| 9,000 | ¥0.82170 | ¥7,395.30 |
| 15,000 | ¥0.80701 | ¥12,105.15 |
| 21,000 | ¥0.79843 | ¥16,767.03 |
| 30,000 | ¥0.79018 | ¥23,705.40 |




