


S25FL064LABNFV040 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABNFV040-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABNFV040 |
Description | IC FLASH 64MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-USON (4x4) |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 108 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-USON (4x4) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.03000 | ¥16.03 |
| 10 | ¥15.02300 | ¥150.23 |
| 25 | ¥14.59680 | ¥364.92 |
| 50 | ¥14.27440 | ¥713.72 |
| 100 | ¥13.94940 | ¥1,394.94 |
| 490 | ¥13.20416 | ¥6,470.04 |
| 980 | ¥12.88168 | ¥12,624.05 |
| 1,470 | ¥12.69441 | ¥18,660.78 |
| 5,390 | ¥12.10383 | ¥65,239.64 |








