


S25FL064LABNFI043 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABNFI043TR-ND - Tape & Reel (TR) 448-S25FL064LABNFI043CT-ND - Cut Tape (CT) 448-S25FL064LABNFI043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL064LABNFI043 |
Description | IC FLASH 64MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-USON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL064LABNFI043 Models |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-USON (4x4) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.95000 | ¥14.95 |
| 10 | ¥14.02900 | ¥140.29 |
| 25 | ¥13.63320 | ¥340.83 |
| 50 | ¥13.33260 | ¥666.63 |
| 100 | ¥13.02910 | ¥1,302.91 |
| 250 | ¥12.62852 | ¥3,157.13 |
| 500 | ¥12.32628 | ¥6,163.14 |
| 1,000 | ¥12.02564 | ¥12,025.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥11.26377 | ¥67,582.62 |









