Parametric Equivalent

ISOW1412DFMR | |
|---|---|
DigiKey Part Number | 296-ISOW1412DFMRTR-ND - Tape & Reel (TR) 296-ISOW1412DFMRCT-ND - Cut Tape (CT) 296-ISOW1412DFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW1412DFMR |
Description | DGTL ISO 5KV 4CH RS422 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 5000Vrms 4 Channel 500kbps 100kV/µs (Typ) CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW1412DFMR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs (Typ) |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 610ns, 610ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 4ns, 4ns (Max) |
Technology Magnetic Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Type RS422, RS485 | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 20-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISOW1412BDFMR | Texas Instruments | 0 | 296-ISOW1412BDFMRCT-ND | ¥77.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.46000 | ¥89.46 |
| 10 | ¥69.72400 | ¥697.24 |
| 25 | ¥64.79320 | ¥1,619.83 |
| 100 | ¥59.37110 | ¥5,937.11 |
| 250 | ¥58.43052 | ¥14,607.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 850 | ¥54.22516 | ¥46,091.39 |










