500kbps Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
475 In Stock | 1 : ¥63.13000 Cut Tape (CT) 400 : ¥45.10545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | No | 3 | 2/1 | Bidirectional | 2500Vrms | 25kV/µs | 500kbps | - | - | 600ns, 600ns (Max) | 3.3V ~ 5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
18,533 In Stock | 1 : ¥63.38000 Cut Tape (CT) 1,000 : ¥35.93100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | No | 3 | 2/1 | Bidirectional | 2500Vrms | 25kV/µs | 500kbps | - | - | 600ns, 600ns (Max) | 3V, 5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock Check Lead Time | 1 : ¥63.38000 Tube | Tube | Active | Magnetic Coupling | RS422, RS485 | No | 3 | 2/1 | Bidirectional | 2500Vrms | 25kV/µs | 500kbps | - | - | 600ns, 600ns (Max) | 3V, 5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
72 In Stock | 1 : ¥68.47000 Tube | Tube | Active | Magnetic Coupling | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 5000Vrms | 25kV/µs | 500kbps | - | - | 450ns, 450ns | 3.3V, 5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
1,464 In Stock | 1 : ¥72.82000 Cut Tape (CT) 850 : ¥53.11091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | Yes | 4 | 2/2 | Unidirectional | 5000Vrms | 100kV/µs (Typ) | 500kbps | 610ns, 610ns | 40ns | 4ns, 4ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
560 In Stock 7,590 Factory | 1 : ¥82.59000 Tube | - | Tube | Active | Capacitive Coupling | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 2750Vrms | 35kV/µs (Typ) | 500kbps | - | - | - | 1.71V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,737 In Stock | 1 : ¥88.50000 Cut Tape (CT) 850 : ¥61.11087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | No | 1 | 1/0 | Unidirectional | 5000Vrms | 100kV/µs (Typ) | 500kbps | 610ns, 610ns | 40ns | 4ns, 4ns (Max) | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
15,773 In Stock | 1 : ¥110.01000 Cut Tape (CT) 400 : ¥81.22288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs | 500kbps | - | - | 1.1µs, 1.1µs (Max) | 3.3V, 5V | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
2,338 In Stock | 1 : ¥110.01000 Tube | Tube | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs | 500kbps | - | - | 1.1µs, 1.1µs (Max) | 3.3V, 5V | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
792 In Stock | 1 : ¥143.83000 Tube | Tube | Active | Magnetic Coupling | RS422, RS485 | Yes | 3 | 2/1 | Unidirectional | 5000Vrms | 25kV/µs | 500kbps | 700ns, 700ns | - | 1.1µs, 1.1µs (Max) | 3.3V, 5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
219 In Stock | 1 : ¥143.83000 Cut Tape (CT) 400 : ¥106.15528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | Yes | 3 | 2/1 | Unidirectional | 5000Vrms | 25kV/µs | 500kbps | 700ns, 700ns | - | 1.1µs, 1.1µs (Max) | 3.3V, 5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
737 In Stock | 1 : ¥63.13000 Tube | Tube | Active | Magnetic Coupling | RS422, RS485 | No | 3 | 2/1 | Bidirectional | 2500Vrms | 25kV/µs | 500kbps | - | - | 600ns, 600ns (Max) | 3.3V, 5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
3,353 In Stock | 1 : ¥68.47000 Cut Tape (CT) 400 : ¥48.91130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 5000Vrms | 25kV/µs | 500kbps | - | - | 450ns, 450ns | 3.3V, 5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
384 In Stock | 1 : ¥88.25000 Tube | - | Tube | Active | Capacitive Coupling | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 5000Vrms | 35kV/µs (Typ) | 500kbps | - | - | - | 3V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
2,319 In Stock | 1 : ¥94.16000 Tube | Tube | Active | Magnetic Coupling | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 500kbps | - | - | 1.1µs, 1.1µs (Max) | 3.3V, 5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
1,784 In Stock | 1 : ¥86.20000 Tube | - | Tube | Active | Capacitive Coupling | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 5000Vrms | 35kV/µs (Typ) | 500kbps | 1.04µs, 1.04µs | - | 900ns, 900ns (Max) | 1.71V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
3,162 In Stock | 1 : ¥94.16000 Cut Tape (CT) 400 : ¥67.23538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 500kbps | - | - | 1.1µs, 1.1µs (Max) | 3.3V, 5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
500 In Stock | 1 : ¥77.17000 Cut Tape (CT) 1,000 : ¥43.76633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 5000Vrms | 35kV/µs (Typ) | 500kbps | 1.04µs, 1.04µs | - | 900ns, 900ns (Max) | 1.71V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
30 In Stock | 1 : ¥129.46000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Magnetic Coupling | RS485 | Yes | 2 | 1/1 | Bidirectional | 3000VAC | - | 500kbps | - | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | - | Module | - | ||
0 In Stock 1,000 Factory Check Lead Time | 1 : ¥72.82000 Cut Tape (CT) 1,000 : ¥41.30385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 2750Vrms | 35kV/µs (Typ) | 500kbps | - | - | - | 1.71V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock 9,000 Factory Check Lead Time | 1,000 : ¥48.24371 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Capacitive Coupling | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 5000Vrms | 35kV/µs (Typ) | 500kbps | - | - | - | 3V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | 350 : ¥109.65274 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Magnetic Coupling | RS485 | Yes | 2 | 1/1 | Bidirectional | 3000VAC | - | 500kbps | - | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | - | ||
0 In Stock | Obsolete | Tube | Obsolete | Magnetic Coupling | RS422, RS485 | No | 3 | 2/1 | Bidirectional | 2500Vrms | 25kV/µs | 500kbps | - | - | 600ns, 600ns (Max) | 3V, 5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Magnetic Coupling | RS422, RS485 | No | 3 | 2/1 | Bidirectional | 2500Vrms | 25kV/µs | 500kbps | - | - | 600ns, 600ns (Max) | 3V ~ 5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |