ADM2481BRWZ-RL7 | ||
---|---|---|
DigiKey Part Number | ADM2481BRWZ-RL7TR-ND - Tape & Reel (TR) ADM2481BRWZ-RL7CT-ND - Cut Tape (CT) ADM2481BRWZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM2481BRWZ-RL7 | |
Description | DGT ISO 2.5KV RS422/RS485 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 500kbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM2481BRWZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 600ns, 600ns (Max) | |
Voltage - Supply | 3.3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.13000 | ¥63.13 |
10 | ¥57.04700 | ¥570.47 |
25 | ¥54.39200 | ¥1,359.80 |
100 | ¥47.22840 | ¥4,722.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥45.10545 | ¥18,042.18 |
800 | ¥41.12555 | ¥32,900.44 |
1,200 | ¥35.81903 | ¥42,982.84 |
2,000 | ¥34.49240 | ¥68,984.80 |