ISO7721FBDWR | ||
---|---|---|
DigiKey Part Number | 296-ISO7721FBDWRTR-ND - Tape & Reel (TR) 296-ISO7721FBDWRCT-ND - Cut Tape (CT) 296-ISO7721FBDWRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISO7721FBDWR | |
Description | DGT ISOL 5000VRMS 2CH CAN 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | CAN, RS232, RS485 Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISO7721FBDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485 | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.32000 | ¥20.32 |
10 | ¥18.27600 | ¥182.76 |
25 | ¥17.24160 | ¥431.04 |
100 | ¥14.69140 | ¥1,469.14 |
250 | ¥13.79472 | ¥3,448.68 |
500 | ¥12.07038 | ¥6,035.19 |
1,000 | ¥10.00117 | ¥10,001.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.31143 | ¥18,622.86 |
6,000 | ¥8.96657 | ¥53,799.42 |