ADM3052BRWZ-REEL7 | ||
---|---|---|
DigiKey Part Number | ADM3052BRWZ-REEL7TR-ND - Tape & Reel (TR) ADM3052BRWZ-REEL7CT-ND - Cut Tape (CT) ADM3052BRWZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM3052BRWZ-REEL7 | |
Description | IC TXRX/ISO 1/1 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver, Isolated CANbus 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM3052BRWZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 1Mbps | |
Voltage - Supply | 0.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.53000 | ¥91.53 |
10 | ¥82.71700 | ¥827.17 |
25 | ¥78.86880 | ¥1,971.72 |
100 | ¥68.48070 | ¥6,848.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥65.40285 | ¥26,161.14 |
800 | ¥59.63209 | ¥47,705.67 |
1,200 | ¥51.93760 | ¥62,325.12 |