
ADM3050EBRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADM3050EBRIZ-RLTR-ND - Tape & Reel (TR) 505-ADM3050EBRIZ-RLCT-ND - Cut Tape (CT) 505-ADM3050EBRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3050EBRIZ-RL |
Description | IC TRANSCEIVER 1/1 8SOICIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 8-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3050EBRIZ-RL Models |
Category | Data Rate 12Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 0.5V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Type Transceiver, Isolated | Supplier Device Package 8-SOIC-IC |
Protocol CANbus | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.28000 | ¥50.28 |
| 10 | ¥38.50500 | ¥385.05 |
| 25 | ¥35.56760 | ¥889.19 |
| 100 | ¥32.34060 | ¥3,234.06 |
| 250 | ¥31.12660 | ¥7,781.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥28.72925 | ¥43,093.88 |




