SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6201P502MR-G

DigiKey Part Number
893-1055-2-ND - Tape & Reel (TR)
893-1055-1-ND - Cut Tape (CT)
893-1055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6201P502MR-G
Description
IC REG LINEAR 5V 200MA SOT-25-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6201P502MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 200mA
Current - Output
Current - Quiescent (Iq)
6 µA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥3.08500¥30.85
25¥2.75520¥68.88
100¥2.39810¥239.81
250¥2.22712¥556.78
500¥2.12392¥1,061.96
1,000¥2.03908¥2,039.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.93425¥5,802.75
6,000¥1.88294¥11,297.64
9,000¥1.85724¥16,715.16
15,000¥1.82876¥27,431.40
21,000¥1.81212¥38,054.52
30,000¥1.79612¥53,883.60
Manufacturers Standard Package