MAX14948EWE+T | |
---|---|
DigiKey Part Number | 175-MAX14948EWE+TTR-ND - Tape & Reel (TR) 175-MAX14948EWE+TCT-ND - Cut Tape (CT) 175-MAX14948EWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14948EWE+T |
Description | DGTL ISO 5KV RS422/RS485 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 5000Vrms 3 Channel 500kbps 35kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14948EWE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 1.04µs, 1.04µs | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 900ns, 900ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.17000 | ¥77.17 |
10 | ¥69.70600 | ¥697.06 |
25 | ¥66.45960 | ¥1,661.49 |
100 | ¥57.70680 | ¥5,770.68 |
250 | ¥55.11328 | ¥13,778.32 |
500 | ¥50.25024 | ¥25,125.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥43.76633 | ¥43,766.33 |