
ADS124S08IRHBR | |
|---|---|
DigiKey Part Number | 296-50890-2-ND - Tape & Reel (TR) 296-50890-1-ND - Cut Tape (CT) 296-50890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS124S08IRHBR |
Description | IC ADC 24BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 12 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS124S08IRHBR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 24 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 4k | Features PGA |
Number of Inputs 12 | Operating Temperature -50°C ~ 125°C |
Input Type Single Ended | Package / Case 32-VFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 32-VQFN (5x5) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.41000 | ¥109.41 |
| 10 | ¥86.04700 | ¥860.47 |
| 25 | ¥80.21640 | ¥2,005.41 |
| 100 | ¥73.80670 | ¥7,380.67 |
| 250 | ¥73.48696 | ¥18,371.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥65.52442 | ¥196,573.26 |










