53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMF4L33A

DigiKey Part Number
F7546TR-ND - Tape & Reel (TR)
F7546CT-ND - Cut Tape (CT)
F7546DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMF4L33A
Description
TVS DIODE 33VWM 53.3VC SOD123F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥3.76300¥37.63
100¥2.41650¥241.65
500¥1.83378¥916.89
1,000¥1.64581¥1,645.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.17241¥3,517.23
6,000¥1.07208¥6,432.48
9,000¥1.02095¥9,188.55
15,000¥0.96966¥14,544.90
Manufacturers Standard Package