
FSV1045V | |
|---|---|
DigiKey Part Number | FSV1045VTR-ND - Tape & Reel (TR) FSV1045VCT-ND - Cut Tape (CT) FSV1045VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV1045V |
Description | DIODE SCHOTTKY 45V 10A TO2773 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 220 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 820pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-277-3 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 440 mV @ 10 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥10.70100 | ¥107.01 |
| 100 | ¥7.20290 | ¥720.29 |
| 500 | ¥5.70464 | ¥2,852.32 |
| 1,000 | ¥5.22284 | ¥5,222.84 |
| 2,000 | ¥4.88523 | ¥9,770.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.05472 | ¥20,273.60 |
| 10,000 | ¥3.99119 | ¥39,911.90 |











