
1SS362FV,L3F | |
|---|---|
DigiKey Part Number | 1SS362FVL3FTR-ND - Tape & Reel (TR) 1SS362FVL3FCT-ND - Cut Tape (CT) 1SS362FVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS362FV,L3F |
Description | DIODE ARRAY GP 80V 100MA VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS362FV,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.93400 | ¥9.34 |
| 100 | ¥0.57640 | ¥57.64 |
| 500 | ¥0.41942 | ¥209.71 |
| 1,000 | ¥0.31796 | ¥317.96 |
| 2,000 | ¥0.28311 | ¥566.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.16704 | ¥1,336.32 |
| 16,000 | ¥0.16125 | ¥2,580.00 |
| 24,000 | ¥0.15505 | ¥3,721.20 |











