
TCAN334GDCNR | |
|---|---|
DigiKey Part Number | 296-49939-2-ND - Tape & Reel (TR) 296-49939-1-ND - Cut Tape (CT) 296-49939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN334GDCNR |
Description | IC TRANSCEIVER 1/1 SOT238 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN334GDCNR Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case SOT-23-8 |
Protocol CANbus | Supplier Device Package SOT-23-8 |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 120 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN332DCNT | Texas Instruments | 2,400 | 296-44389-1-ND | ¥24.89000 | Parametric Equivalent |
| TCAN332GDCNT | Texas Instruments | 678 | 296-44390-1-ND | ¥28.28000 | Parametric Equivalent |
| TCAN334DCNR | Texas Instruments | 35 | 296-47830-1-ND | ¥25.14000 | Parametric Equivalent |
| TCAN334DCNT | Texas Instruments | 1,000 | 296-44503-1-ND | ¥29.28000 | Parametric Equivalent |
| TCAN334GDCNT | Texas Instruments | 650 | 296-44504-1-ND | ¥33.25000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.28000 | ¥29.28 |
| 10 | ¥21.98200 | ¥219.82 |
| 25 | ¥20.16880 | ¥504.22 |
| 100 | ¥18.17500 | ¥1,817.50 |
| 250 | ¥17.22440 | ¥4,306.10 |
| 500 | ¥17.03106 | ¥8,515.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.59710 | ¥46,791.30 |











