
TCAN332DCNT | |
|---|---|
DigiKey Part Number | 296-44389-2-ND - Tape & Reel (TR) 296-44389-1-ND - Cut Tape (CT) 296-44389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN332DCNT |
Description | IC TRANSCEIVER 1/1 SOT238 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN332DCNT Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case SOT-23-8 |
Protocol CANbus | Supplier Device Package SOT-23-8 |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.89000 | ¥24.89 |
| 10 | ¥18.59100 | ¥185.91 |
| 25 | ¥17.01960 | ¥425.49 |
| 100 | ¥15.29370 | ¥1,529.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥14.47152 | ¥3,617.88 |
| 500 | ¥13.97546 | ¥6,987.73 |
| 750 | ¥13.72709 | ¥10,295.32 |
| 1,250 | ¥13.45184 | ¥16,814.80 |
| 1,750 | ¥13.29111 | ¥23,259.44 |
| 2,500 | ¥13.13639 | ¥32,840.97 |









