
TCAN334DCNT | |
|---|---|
DigiKey Part Number | 296-44503-2-ND - Tape & Reel (TR) 296-44503-1-ND - Cut Tape (CT) 296-44503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN334DCNT |
Description | IC TRANSCEIVER 1/1 SOT238 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN334DCNT Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case SOT-23-8 |
Protocol CANbus | Supplier Device Package SOT-23-8 |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.28000 | ¥29.28 |
| 10 | ¥21.98200 | ¥219.82 |
| 25 | ¥20.16880 | ¥504.22 |
| 100 | ¥18.17500 | ¥1,817.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥17.22440 | ¥4,306.10 |
| 500 | ¥16.65148 | ¥8,325.74 |
| 750 | ¥16.36445 | ¥12,273.34 |
| 1,250 | ¥16.04650 | ¥20,058.13 |
| 1,750 | ¥15.86058 | ¥27,756.01 |
| 2,500 | ¥15.68183 | ¥39,204.57 |


