
6SEPC220M+TSS | |
|---|---|
DigiKey Part Number | P16420CT-ND - Cut Tape (CT) P16420TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6SEPC220M+TSS |
Description | CAP ALUM POLY 220UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEPC220M+TSS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 149 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.98 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 18mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥9.70900 | ¥97.09 |
| 50 | ¥7.53900 | ¥376.95 |
| 100 | ¥6.85170 | ¥685.17 |
| 500 | ¥5.66924 | ¥2,834.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥5.01542 | ¥7,523.13 |
| 3,000 | ¥4.74312 | ¥14,229.36 |
| 4,500 | ¥4.60580 | ¥20,726.10 |
| 7,500 | ¥4.45276 | ¥33,395.70 |
| 10,500 | ¥4.36284 | ¥45,809.82 |
| 15,000 | ¥4.27601 | ¥64,140.15 |






