A759KC226M1JAAE054 | ||
---|---|---|
DigiKey Part Number | 399-A759KC226M1JAAE054-ND | |
Manufacturer | ||
Manufacturer Product Number | A759KC226M1JAAE054 | |
Description | CAP ALUM POLY 22UF 20% 63V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can 54mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759KC226M1JAAE054 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 54mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 99.9 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.998 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.20200 | ¥32.02 |
500 | ¥1.64498 | ¥822.49 |
1,000 | ¥1.39830 | ¥1,398.30 |
5,000 | ¥1.23377 | ¥6,168.85 |
10,000 | ¥1.15152 | ¥11,515.20 |