A759BQ106M1VAAE090 | ||
---|---|---|
DigiKey Part Number | 399-A759BQ106M1VAAE090-ND | |
Manufacturer | ||
Manufacturer Product Number | A759BQ106M1VAAE090 | |
Description | CAP ALUM POLY 10UF 20% 35V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF 35 V Aluminum - Polymer Capacitors Radial, Can 90mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A759BQ106M1VAAE090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 90mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 17 mA @ 120 Hz | |
Ripple Current @ High Frequency | 340 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.87500 | ¥38.75 |
100 | ¥2.65570 | ¥265.57 |
1,000 | ¥1.86393 | ¥1,863.93 |
5,000 | ¥1.63093 | ¥8,154.65 |
10,000 | ¥1.57268 | ¥15,726.80 |