T55P475M010C0500 | ||
---|---|---|
DigiKey Part Number | 718-2071-2-ND - Tape & Reel (TR) 718-2071-1-ND - Cut Tape (CT) 718-2071-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T55P475M010C0500 | |
Description | CAP TANT POLY 4.7UF 10V 0805 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 500mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T55P475M010C0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.39000 | ¥4.39 |
10 | ¥2.95100 | ¥29.51 |
50 | ¥2.35120 | ¥117.56 |
100 | ¥1.94220 | ¥194.22 |
500 | ¥1.51736 | ¥758.68 |
1,000 | ¥1.28972 | ¥1,289.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21387 | ¥3,641.61 |
6,000 | ¥1.13799 | ¥6,827.94 |
9,000 | ¥1.06213 | ¥9,559.17 |
15,000 | ¥1.04316 | ¥15,647.40 |
30,000 | ¥1.02419 | ¥30,725.70 |
75,000 | ¥0.98626 | ¥73,969.50 |