F380J475MUA | ||
---|---|---|
DigiKey Part Number | 478-10032-2-ND - Tape & Reel (TR) 478-10032-1-ND - Cut Tape (CT) 478-10032-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F380J475MUA | |
Description | CAP TANT POLY 4.7UF 6.3V 0402 | |
Customer Reference | ||
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 6.3 V 0402 (1106 Metric) 1.5Ohm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1106 Metric) | |
Size / Dimension | 0.043" L x 0.024" W (1.10mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥5.95200 | ¥59.52 |
50 | ¥5.43300 | ¥271.65 |
100 | ¥4.45030 | ¥445.03 |
500 | ¥3.55202 | ¥1,776.01 |
1,000 | ¥3.13416 | ¥3,134.16 |
2,500 | ¥2.92522 | ¥7,313.05 |
5,000 | ¥2.82075 | ¥14,103.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.71628 | ¥27,162.80 |
20,000 | ¥2.66404 | ¥53,280.80 |
30,000 | ¥2.61180 | ¥78,354.00 |