
S25FL256SAGBHI200 | |
|---|---|
DigiKey Part Number | 448-S25FL256SAGBHI200-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGBHI200 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGBHI200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.05000 | ¥41.05 |
| 10 | ¥38.23000 | ¥382.30 |
| 25 | ¥37.09800 | ¥927.45 |
| 50 | ¥36.23760 | ¥1,811.88 |
| 100 | ¥35.37790 | ¥3,537.79 |
| 338 | ¥33.87817 | ¥11,450.82 |
| 676 | ¥33.03584 | ¥22,332.23 |
| 1,014 | ¥32.54832 | ¥33,004.00 |








