
T55J475M6R3C0500 | |
|---|---|
DigiKey Part Number | 718-2061-2-ND - Tape & Reel (TR) 718-2061-1-ND - Cut Tape (CT) 718-2061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55J475M6R3C0500 |
Description | CAP TANT POLY 4.7UF 6.3V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55J475M6R3C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | J | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.81200 | ¥28.12 |
| 50 | ¥2.11700 | ¥105.85 |
| 100 | ¥1.90450 | ¥190.45 |
| 500 | ¥1.54490 | ¥772.45 |
| 1,000 | ¥1.43376 | ¥1,433.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.29254 | ¥5,170.16 |
| 8,000 | ¥1.22942 | ¥9,835.36 |
| 12,000 | ¥1.19780 | ¥14,373.60 |
| 20,000 | ¥1.16275 | ¥23,255.00 |
| 28,000 | ¥1.14227 | ¥31,983.56 |
| 40,000 | ¥1.12255 | ¥44,902.00 |
| 48,000 | ¥1.11321 | ¥53,434.08 |













