AD9516-3BCPZ-REEL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD9516-3BCPZ-REEL7
High Speed Converters by Analog Devices

AD5372BCPZ

DigiKey Part Number
505-AD5372BCPZ-ND
Manufacturer
Manufacturer Product Number
AD5372BCPZ
Description
IC DAC 16BIT V-OUT 56LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 32 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD5372BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Number of D/A Converters
32
Settling Time
30µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
9V ~ 16.5V, -4.5V ~ 16.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±4 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥838.69000¥838.69
14¥723.05786¥10,122.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.