
EVAL-AD5372EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5372EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5372EBZ |
Description | EVAL BOARD FOR AD5372 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5372 - 16 Bit 540k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 32 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 540k | |
Data Interface | Serial | |
Settling Time | 20µs | |
DAC Type | Voltage | |
Utilized IC / Part | AD5372 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥933.87000 | ¥933.87 |



