CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW 0603 (1608metric)
cut-tape-render

CRCW060310K0FKEA

DigiKey Part Number
541-10.0KHTR-ND - Tape & Reel (TR)
541-10.0KHCT-ND - Cut Tape (CT)
541-10.0KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060310K0FKEA
Description
RES SMD 10K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060310K0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,070,327
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.24800¥2.48
25¥0.18520¥4.63
50¥0.15060¥7.53
100¥0.12320¥12.32
250¥0.09692¥24.23
500¥0.08154¥40.77
1,000¥0.06963¥69.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.03658¥182.90
10,000¥0.03625¥362.50
15,000¥0.03598¥539.70
25,000¥0.03567¥891.75
35,000¥0.03549¥1,242.15
50,000¥0.03531¥1,765.50
60,000¥0.03522¥2,113.20
120,000¥0.03420¥4,104.00
125,000¥0.03407¥4,258.75
Manufacturers Standard Package