



LT1765EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT1765EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1765EFE#PBF |
Description | IC REG BUCK ADJ 3A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1765EFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 25V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.22000 | ¥124.22 |
| 10 | ¥98.14800 | ¥981.48 |
| 95 | ¥84.67863 | ¥8,044.47 |
| 190 | ¥81.97658 | ¥15,575.55 |
| 285 | ¥80.62347 | ¥22,977.69 |
| 570 | ¥78.63925 | ¥44,824.37 |
| 1,045 | ¥77.19405 | ¥80,667.78 |










