SS2P3-M3/84A | ||
---|---|---|
DigiKey Part Number | SS2P3-M3/84AGITR-ND - Tape & Reel (TR) SS2P3-M3/84AGICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SS2P3-M3/84A | |
Description | DIODE SCHOTTKY 30V 2A DO220AA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 2A Surface Mount DO-220AA (SMP) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.65010 | ¥165.01 |
500 | ¥1.52776 | ¥763.88 |
1,000 | ¥1.03881 | ¥1,038.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95633 | ¥2,868.99 |
6,000 | ¥0.91662 | ¥5,499.72 |
9,000 | ¥0.82496 | ¥7,424.64 |
30,000 | ¥0.81274 | ¥24,382.20 |
75,000 | ¥0.76385 | ¥57,288.75 |